
FLSR175.X | |
|---|---|
DigiKey Part Number | 5666-FLSR175.X-ND |
Manufacturer | |
Manufacturer Product Number | FLSR175.X |
Description | FUSE CRTRDGE 175A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 175A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
Current Rating (Amps) 175A | Size / Dimension 1.843" Dia x 9.626" L (46.80mm x 244.50mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.31000 | $220.31 |
| 5 | $182.68000 | $913.40 |
| 10 | $168.44200 | $1,684.42 |
| 50 | $139.26940 | $6,963.47 |
| 100 | $128.19000 | $12,819.00 |

