
FLSR015.T | |
|---|---|
DigiKey Part Number | 5666-FLSR015.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR015.T |
Description | FUSE CARTRIDGE 15A 600VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 15A | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.03000 | $37.03 |
| 5 | $30.72000 | $153.60 |
| 10 | $28.34200 | $283.42 |
| 50 | $23.48380 | $1,174.19 |
| 100 | $21.64320 | $2,164.32 |
| 250 | $19.41388 | $4,853.47 |
| 500 | $17.86778 | $8,933.89 |

