


D4020LTP | |
|---|---|
DigiKey Part Number | F7218-ND |
Manufacturer | |
Manufacturer Product Number | D4020LTP |
Description | DIODE STD 400V 12.7A TO220ABL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 12.7A Through Hole TO-220AB-L |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AB-L |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -40°C ~ 125°C |
Current - Average Rectified (Io) 12.7A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.13000 | $5.13 |
| 50 | $2.60920 | $130.46 |
| 100 | $2.36440 | $236.44 |
| 500 | $1.93562 | $967.81 |
| 1,000 | $1.91508 | $1,915.08 |

