



BD280-1130-15/16 | |
|---|---|
DigiKey Part Number | BD280-1130-15-ND |
Manufacturer | |
Manufacturer Product Number | BD280-1130-15/16 |
Description | PTC RESET FUSE 14V 12A BLADE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 14V 12 A Ih Holder Blade Type |
Datasheet | Datasheet |
Category | Time to Trip 8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 7 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 14V | Mounting Type Holder |
Current - Hold (Ih) (Max) 12 A | Package / Case Blade Type |
Current - Trip (It) 20 A | Size / Dimension 1.193" L x 0.433" W (30.30mm x 11.00mm) |
Current - Max 100 A | Height - Seated (Max) 0.262" (6.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 5 | $7.42800 | $37.14 |
| 10 | $6.85400 | $68.54 |
| 50 | $5.68400 | $284.20 |
| 100 | $5.24170 | $524.17 |
| 250 | $4.70676 | $1,176.69 |
| 500 | $4.33618 | $2,168.09 |
| 1,600 | $4.16409 | $6,662.54 |



