
38211600000 | |
|---|---|
DigiKey Part Number | F5492CT-ND - Cut Tape (CT) F5492TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38211600000 |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 12.67 |
Part Status Active | Approval Agency CCC, cURus, KC, PSE/JET, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0377 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.31000 | $2.31 |
| 5 | $1.91800 | $9.59 |
| 10 | $1.77100 | $17.71 |
| 50 | $1.46960 | $73.48 |
| 100 | $1.35570 | $135.57 |
| 250 | $1.21840 | $304.60 |
| 500 | $1.12338 | $561.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.88748 | $887.48 |
| 2,000 | $0.81754 | $1,635.08 |
| 3,000 | $0.79421 | $2,382.63 |

