4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37014000000

DigiKey Part Number
WK4962CT-ND - Cut Tape (CT)
WK4962TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37014000000
Description
FUSE BOARD MNT 4A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37014000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
40A
Part Status
Active
Melting I²t
6.7
Mounting Type
Through Hole
Approval Agency
CCC, cURus, PSE, SEMKO, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR-5-4A-APEaton - Electronics Division4,449283-SR-5-4A-APCT-ND$0.75000Similar
SR-5-4A-BKEaton - Electronics Division1,074283-2587-ND$2.04000Similar
In-Stock: 247
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.75000$1.75
5$1.45400$7.27
10$1.33900$13.39
50$1.11160$55.58
100$1.02560$102.56
250$0.92176$230.44
500$0.85004$425.02
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.67163$671.63
2,000$0.61882$1,237.64
3,000$0.58973$1,769.19
5,000$0.58437$2,921.85
Manufacturers Standard Package