
24200-BX | |
|---|---|
DigiKey Part Number | 18-24200-BX-ND |
Manufacturer | |
Manufacturer Product Number | 24200-BX |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24200-BX Models |
Category | Coil Current 3.9 A |
Mfr | Coil Type Latching, Single Coil |
Packaging Bulk | Termination Style Stud |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Relay Type |
Contact Form SPST-NO (1 Form A) | Coil Resistance 3.1 Ohms |
Contact Rating (Current) 110 A | Base Product Number |
Switching Voltage 36VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.59000 | $134.59 |
| 10 | $119.84900 | $1,198.49 |
| 25 | $114.43320 | $2,860.83 |
| 50 | $110.49680 | $5,524.84 |
| 100 | $106.69410 | $10,669.41 |

