
20KPA216CA | |
|---|---|
DigiKey Part Number | 20KPA216CATR-ND - Tape & Reel (TR) 20KPA216CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA216CA |
Description | TVS DIODE 216VWM 348VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 348V Clamp 58A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA216CA Models |
Category | Current - Peak Pulse (10/1000µs) 58A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 216V | Supplier Device Package |
Voltage - Breakdown (Min) 241.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 348V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.76000 | $29.76 |
| 10 | $21.47700 | $214.77 |
| 100 | $19.37970 | $1,937.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $23.87586 | $19,100.69 |

