Fuse Holder 80V 1 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178.6152.0002

DigiKey Part Number
178.6152.0002-ND
Manufacturer
Manufacturer Product Number
178.6152.0002
Description
FUSE HOLDER BLADE 80V CHASS MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fuse Holder 80V 1 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
178.6152.0002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,304
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$6.60000$6.60
5$5.47800$27.39
10$5.05600$50.56
50$4.19400$209.70
100$3.86830$386.83
250$3.47476$868.69
500$3.20226$1,601.13
1,000$2.94957$2,949.57
5,000$2.49796$12,489.80
Manufacturers Standard Package