1.5SMC24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5,750
Unit Price: $1.62000
Datasheet

Similar


STMicroelectronics
In Stock: 580
Unit Price: $2.21000
Datasheet
34.86V Clamp 45.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC24

DigiKey Part Number
1.5SMC24-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC24
Description
TVS DIODE 20.5VWM DO214AB
Customer Reference
Detailed Description
34.86V Clamp 45.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
45.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
20.5V
Supplier Device Package
Voltage - Breakdown (Min)
21.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
34.86V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC24ALittelfuse Inc.5,7501.5SMC24ACT-ND$1.62000Direct
SM15T24ASTMicroelectronics580497-7868-1-ND$2.21000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable