7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MIN07.5VPGLO

DigiKey Part Number
0MIN07.5VPGLO-ND
Manufacturer
Manufacturer Product Number
0MIN07.5VPGLO
Description
FUSE AUTO 7.5A 32VAC/VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
EDA/CAD Models
0MIN07.5VPGLO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Retail Package
Package / Case
Part Status
Active
Approval Agency
SAE, UL
Mounting Type
Requires Holder
Color
Brown
Fuse Type
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 365
Check for Additional Incoming Stock
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$10.97000$10.97
5$9.10400$45.52
10$8.40100$84.01
50$6.96600$348.30
100$6.42370$642.37
250$5.76720$1,441.80
500$5.31248$2,656.24
1,000$5.20169$5,201.69
Manufacturers Standard Package