4A 500 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A 500 VAC 300 VDC Fuse Cartridge Requires Holder
0FLQ004.T

0FLQ004.T

DigiKey Part Number
5666-0FLQ004.T-ND
Manufacturer
Manufacturer Product Number
0FLQ004.T
Description
FUSE CARTRIDGE 4A 500VAC/300VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4A 500 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
300 VDC
Series
Response Time
Slow Blow
Packaging
Bulk
Applications
Transformer Protection
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
10kA
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
4A
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Stock Options
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$51.14000$51.14
5$42.42800$212.14
10$39.14100$391.41
50$32.42140$1,621.07
100$29.87440$2,987.44
250$26.78860$6,697.15
500$24.64796$12,323.98
Manufacturers Standard Package