
087706.3MXEP | |
|---|---|
DigiKey Part Number | F3300-ND |
Manufacturer | |
Manufacturer Product Number | 087706.3MXEP |
Description | FUSE CERAMIC 6.3A 250VAC AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Bulk | Melting I²t 190.0 |
Part Status Active | Approval Agency cULus, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0087 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.41000 | $3.41 |
| 5 | $2.83200 | $14.16 |
| 10 | $2.61200 | $26.12 |
| 50 | $2.16700 | $108.35 |
| 100 | $1.99900 | $199.90 |
| 250 | $1.79608 | $449.02 |
| 500 | $1.65560 | $827.80 |
| 1,000 | $1.52542 | $1,525.42 |
| 5,000 | $1.44215 | $7,210.75 |

