
0498060.H | |
|---|---|
DigiKey Part Number | 0498060.H-ND |
Manufacturer | |
Manufacturer Product Number | 0498060.H |
Description | FUSE AUTO 60A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498060.H Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Melting I²t 21700.0 |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.000865 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 5 | $4.26400 | $21.32 |
| 10 | $3.93500 | $39.35 |
| 50 | $3.26380 | $163.19 |
| 100 | $3.01060 | $301.06 |
| 300 | $2.64693 | $794.08 |
| 500 | $2.49226 | $1,246.13 |
| 1,000 | $2.29563 | $2,295.63 |
| 5,000 | $2.26254 | $11,312.70 |

