
0465001.DR | |
|---|---|
DigiKey Part Number | F3667TR-ND - Tape & Reel (TR) F3667CT-ND - Cut Tape (CT) F3667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465001.DR |
Description | FUSE BOARD MOUNT 1A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.8 |
Part Status Active | Approval Agency PSE, UMF |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.107 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.87000 | $3.87 |
| 5 | $3.21000 | $16.05 |
| 10 | $2.96300 | $29.63 |
| 50 | $2.45760 | $122.88 |
| 100 | $2.26730 | $226.73 |
| 250 | $2.03712 | $509.28 |
| 500 | $1.87788 | $938.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.41331 | $2,119.97 |
| 3,000 | $1.39808 | $4,194.24 |

