
0272.100V | |
|---|---|
DigiKey Part Number | F6066-ND |
Manufacturer | |
Manufacturer Product Number | 0272.100V |
Description | FUSE BOARD MNT 100MA 125VAC/VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0272.100V Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 3.85E-4 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.235" Dia x 0.287" H (5.97mm x 7.30mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.37000 | $29.37 |
| 5 | $24.37400 | $121.87 |
| 10 | $22.48600 | $224.86 |
| 50 | $18.63360 | $931.68 |
| 100 | $17.17410 | $1,717.41 |
| 250 | $15.40616 | $3,851.54 |
| 500 | $15.37422 | $7,687.11 |

