
0259.500T | |
|---|---|
DigiKey Part Number | F1837-ND |
Manufacturer | |
Manufacturer Product Number | 0259.500T |
Description | FUSE BRD MNT 500MA 125VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 125 VAC 125 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Hazardous Locations |
Series | Features Intrinsically Safe |
Packaging Bulk | Approval Agency Baseefa, UR |
Part Status Active | Operating Temperature -55°C ~ 90°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Fuse Type Board Mount | Package / Case Radial, Can, Horizontal |
Current Rating (Amps) 500mA | Size / Dimension 0.315" Dia x 0.512" L (8.00mm x 13.00mm) |
Voltage Rating - AC 125 VAC | Melting I²t 0.0598 |
Voltage Rating - DC 125 VDC | DC Cold Resistance 0.302 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.96000 | $12.96 |
| 5 | $10.74800 | $53.74 |
| 10 | $9.91800 | $99.18 |
| 50 | $8.22340 | $411.17 |
| 100 | $7.58250 | $758.25 |
| 250 | $6.80672 | $1,701.68 |
| 500 | $6.26916 | $3,134.58 |
| 1,000 | $6.25093 | $6,250.93 |


