
0225.500VXP | |
|---|---|
DigiKey Part Number | 0225.500VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0225.500VXP |
Description | FUSE GLASS 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.365 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.265 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.58000 | $4.58 |
| 5 | $3.80000 | $19.00 |
| 10 | $3.50600 | $35.06 |
| 50 | $2.90880 | $145.44 |
| 100 | $2.68300 | $268.30 |
| 250 | $2.41024 | $602.56 |
| 500 | $2.22138 | $1,110.69 |
| 1,000 | $2.04629 | $2,046.29 |
| 5,000 | $1.99329 | $9,966.45 |







