
SPXC002.T | |
|---|---|
DigiKey Part Number | 5666-SPXC002.T-ND |
Manufacturer | |
Manufacturer Product Number | SPXC002.T |
Description | 1500VDC 2A PHOTOVOLTAIC FUSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2A 1.5 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Solar (Photovoltaic) |
Series | Approval Agency CE, gPV, UL |
Packaging Box | Breaking Capacity @ Rated Voltage 50kA |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.406" Dia x 2.252" L (10.30mm x 57.20mm) |
Fuse Type Cartridge | Melting I²t 1.55 |
Current Rating (Amps) 2A | DC Cold Resistance 0.1905 Ohms |
Voltage Rating - DC 1.5 kVDC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $32.52000 | $325.20 |

