63A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
63A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

PSR070DL0063Z

DigiKey Part Number
5666-PSR070DL0063Z-ND
Manufacturer
Manufacturer Product Number
PSR070DL0063Z
Description
FUSE SQUARE 63A 1.3KVAC/1KVDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
63A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Semiconductors
Packaging
Box
Features
Indicating
Part Status
Active
Approval Agency
CCC, CE, cURus, UL
Mounting Type
Bolt Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Square
Breaking Capacity @ Rated Voltage
100kA AC, 150kA DC
Current Rating (Amps)
63A
Size / Dimension
2.811" L x 1.693" W x 1.929" H (71.40mm x 43.00mm x 49.00mm)
Voltage Rating - AC
1.3 kVAC
Melting I²t
273.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
3$500.60667$1,501.82
Manufacturers Standard Package