
LFT304003CS | |
|---|---|
DigiKey Part Number | 5666-LFT304003CS-ND |
Manufacturer | |
Manufacturer Product Number | LFT304003CS |
Description | FUSE BLOCK CART 300V 400A DIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 300V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.311" Dia x 2.75" L (33.3mm x 69.85mm) | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $805.29000 | $805.29 |

