
LFJ606003C | |
|---|---|
DigiKey Part Number | LFJ606003C-ND |
Manufacturer | |
Manufacturer Product Number | LFJ606003C |
Description | FUSE BLOCK CART 600V 600A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 600 A |
Mfr | For Use With/Related Products Class J Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 2.5" Dia x 8" L (63.5mm x 203.2mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,648.41000 | $2,648.41 |
| 5 | $2,190.59400 | $10,952.97 |

