
KLDR03.2TXP | |
|---|---|
DigiKey Part Number | 5666-KLDR03.2TXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR03.2TXP |
Description | FUSE CRTRDGE 3.2A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.2A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Transformer Protection |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 3.2A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.51000 | $66.51 |
| 5 | $55.18000 | $275.90 |
| 10 | $50.90300 | $509.03 |
| 50 | $42.15240 | $2,107.62 |
| 100 | $38.83440 | $3,883.44 |
| 250 | $34.81340 | $8,703.35 |

