
KLDR.600TXP | |
|---|---|
DigiKey Part Number | 5666-KLDR.600TXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR.600TXP |
Description | FUSE CRTRDGE 600MA 600VAC/300VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600mA 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Transformer Protection |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 600mA | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.39000 | $63.39 |
| 5 | $52.59200 | $262.96 |
| 10 | $48.51600 | $485.16 |
| 50 | $40.17840 | $2,008.92 |
| 100 | $37.01700 | $3,701.70 |
| 250 | $33.18568 | $8,296.42 |

