800A 300 VAC 125 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLLN800.X

DigiKey Part Number
5666-JLLN800.X-ND
Manufacturer
Manufacturer Product Number
JLLN800.X
Description
FUSE CRTRDGE 800A 300VAC/125VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
800A 300 VAC 125 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Class
T
Part Status
Active
Approval Agency
CE, UL
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
800A
Size / Dimension
2.063" Dia x 0.874" L (52.40mm x 22.20mm)
Voltage Rating - AC
300 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$950.02000$950.02
5$786.73800$3,933.69
10$724.83200$7,248.32
Manufacturers Standard Package