
JLLN400.XXP | |
|---|---|
DigiKey Part Number | 5666-JLLN400.XXP-ND |
Manufacturer | |
Manufacturer Product Number | JLLN400.XXP |
Description | FUSE CRTRDGE 400A 300VAC/125VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400A 300 VAC 125 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL, UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 400A | Size / Dimension 1.311" Dia x 2.752" L (33.30mm x 69.90mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.55000 | $212.55 |
| 5 | $176.24400 | $881.22 |
| 10 | $162.51000 | $1,625.10 |
| 50 | $134.37260 | $6,718.63 |
| 100 | $123.68610 | $12,368.61 |

