
JLLN080.V | |
|---|---|
DigiKey Part Number | F11246-ND |
Manufacturer | |
Manufacturer Product Number | JLLN080.V |
Description | FUSE CARTRIDGE 80A 300VAC/125VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80A 300 VAC 125 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 80A | Size / Dimension 0.811" Dia x 0.843" L (20.60mm x 21.40mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.27000 | $82.27 |
| 5 | $68.25600 | $341.28 |
| 10 | $62.95900 | $629.59 |
| 50 | $52.12320 | $2,606.16 |
| 100 | $48.01360 | $4,801.36 |
| 250 | $43.03168 | $10,757.92 |

