50A 300 VAC 160 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLLN050.TXP

DigiKey Part Number
5666-JLLN050.TXP-ND
Manufacturer
Manufacturer Product Number
JLLN050.TXP
Description
FUSE CARTRIDGE 50A 300VAC/160VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50A 300 VAC 160 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
160 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Class
T
Part Status
Active
Approval Agency
CE, CSA, UL, UR
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
50A
Size / Dimension
0.563" Dia x 0.875" L (14.30mm x 22.23mm)
Voltage Rating - AC
300 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$65.28000$65.28
5$54.15600$270.78
10$49.95800$499.58
50$41.37080$2,068.54
100$38.11480$3,811.48
250$34.16904$8,542.26
Manufacturers Standard Package