
JLLN040.TXLS | |
|---|---|
DigiKey Part Number | 5666-JLLN040.TXLS-ND |
Manufacturer | |
Manufacturer Product Number | JLLN040.TXLS |
Description | FUSE CARTRIDGE 40A 300VAC/160VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40A 300 VAC 160 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 160 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL, UR |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Radial Bend Cylinder |
Current Rating (Amps) 40A | Size / Dimension 0.563" Dia x 0.875" L (14.30mm x 22.23mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.00000 | $81.00 |
| 5 | $67.19200 | $335.96 |
| 10 | $61.97800 | $619.78 |
| 50 | $51.31280 | $2,565.64 |
| 100 | $47.26740 | $4,726.74 |
| 250 | $42.36392 | $10,590.98 |

