
JLLN015.TXP | |
|---|---|
DigiKey Part Number | 5666-JLLN015.TXP-ND |
Manufacturer | |
Manufacturer Product Number | JLLN015.TXP |
Description | FUSE CARTRIDGE 15A 300VAC/160VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15A 300 VAC 160 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 160 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 50kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 15A | Size / Dimension 0.406" Dia x 0.875" L (10.30mm x 22.23mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.09000 | $62.09 |
| 5 | $51.51200 | $257.56 |
| 10 | $47.51700 | $475.17 |
| 50 | $39.35200 | $1,967.60 |
| 100 | $36.25610 | $3,625.61 |
| 250 | $32.50452 | $8,126.13 |

