Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 75 FPM Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS312

DigiKey Part Number
FS312-ND
Manufacturer
Manufacturer Product Number
FS312
Description
RELAY TIME DELAY 75 FPM CHAS MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 75 FPM Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Repeat Cycle
Circuit
SPST-NO (1 Form A)
Delay Time
Fixed, 75 FPM
Contact Rating @ Voltage
-
Voltage - Supply
12VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$156.61000$156.61
10$141.80700$1,418.07
25$136.31280$3,407.82
50$132.29640$6,614.82
100$128.39750$12,839.75
Manufacturers Standard Package