



502FG1K | |
|---|---|
DigiKey Part Number | 5666-502FG1K-ND |
Manufacturer | |
Manufacturer Product Number | 502FG1K |
Description | THERMISTOR NTC 5KOHM 3419K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Category | B0/50 3419K |
Manufacturer Littelfuse Inc. | Operating Temperature 300°C |
Packaging Bulk | Length - Lead Wire 1.00" (25.40mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 5k | Package / Case DO-204AH, DO-35, Axial |
Resistance Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 5 | $0.81200 | $4.06 |
| 10 | $0.77000 | $7.70 |
| 25 | $0.71840 | $17.96 |
| 50 | $0.68360 | $34.18 |
| 100 | $0.65170 | $65.17 |
| 500 | $0.58760 | $293.80 |
| 1,000 | $0.56381 | $563.81 |
| 5,000 | $0.51597 | $2,579.85 |

