
0LHR0001T | |
|---|---|
DigiKey Part Number | 5666-0LHR0001T-ND |
Manufacturer | |
Manufacturer Product Number | 0LHR0001T |
Description | FUSE HLDR CART 300V 10A IN LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 300V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10 A |
Mfr | For Use With/Related Products LGR, LMF |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.61" Dia x 1.82" L (15.49mm x 46.23mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.59000 | $9.59 |
| 5 | $7.96200 | $39.81 |
| 10 | $7.34800 | $73.48 |
| 50 | $6.09400 | $304.70 |
| 100 | $5.62020 | $562.02 |
| 250 | $5.04716 | $1,261.79 |
| 500 | $4.65026 | $2,325.13 |
| 1,000 | $4.28208 | $4,282.08 |

