
0LHR0000H | |
|---|---|
DigiKey Part Number | 5666-0LHR0000H-ND |
Manufacturer | |
Manufacturer Product Number | 0LHR0000H |
Description | FUSE HLDR CART 300V 10A IN LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 300V 2 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10 A |
Mfr | For Use With/Related Products LGR, LMF |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.61" Dia x 1.82" L (15.49mm x 46.23mm) | Termination Style Wire Leads |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.09000 | $11.09 |
| 5 | $9.20000 | $46.00 |
| 10 | $8.48900 | $84.89 |
| 50 | $7.03960 | $351.98 |
| 100 | $6.49200 | $649.20 |
| 300 | $5.70527 | $1,711.58 |
| 500 | $5.37046 | $2,685.23 |
| 1,000 | $4.94468 | $4,944.68 |

