Red 629nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 629nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C193KRKT-2A

DigiKey Part Number
160-1909-2-ND - Tape & Reel (TR)
160-1909-1-ND - Cut Tape (CT)
160-1909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C193KRKT-2A
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 629nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C193KRKT-2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
639nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.35mm
Lens Size
1.15mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101,958
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.18600$1.86
100$0.12910$12.91
500$0.10272$51.36
1,000$0.09394$93.94
2,000$0.08644$172.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07819$390.95
10,000$0.07301$730.10
15,000$0.07036$1,055.40
25,000$0.06735$1,683.75
35,000$0.06556$2,294.60
50,000$0.06382$3,191.00
Manufacturers Standard Package