OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC4412HVIS6#TRMPBF

DigiKey Part Number
505-LTC4412HVIS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4412HVIS6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4412HVIS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4412HVIS6#TRMPBF
Description
IC OR CTRLR SRC SELECT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4412HVIS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Delay Time - ON
110 µs
Delay Time - OFF
13 µs
Current - Output (Max)
-
Current - Supply
18 µA
Voltage - Supply
2.5V ~ 36V
Applications
Handheld, USB Powered Supplies
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,494
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.83000$9.83
10$7.54900$75.49
25$6.98000$174.50
100$6.35360$635.36
250$6.31932$1,579.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.87524$2,937.62
1,000$5.72712$5,727.12
1,500$5.65293$8,479.39
2,500$5.57078$13,926.95
Manufacturers Standard Package