


LTC4219IDHC-5#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4219IDHC-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4219IDHC-5#PBF |
Description | IC HOT SWAP CTRLR GP 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4219IDHC-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | 5.6A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.04000 | $19.04 |
| 10 | $14.95300 | $149.53 |
| 73 | $13.02918 | $951.13 |
| 146 | $12.57377 | $1,835.77 |
| 292 | $12.19880 | $3,562.05 |
| 511 | $11.94517 | $6,103.98 |
| 1,022 | $11.68154 | $11,938.53 |











