


LTC2952IF#PBF | |
|---|---|
DigiKey Part Number | LTC2952IF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2952IF#PBF |
Description | IC PB ON/OFF CONTROLLER 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2952IF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 28V | |
Current - Supply | 65 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $13.31900 | $133.19 |
| 74 | $11.56676 | $855.94 |
| 148 | $11.15568 | $1,651.04 |
| 296 | $10.81726 | $3,201.91 |
| 518 | $10.58820 | $5,484.69 |
| 1,036 | $10.35019 | $10,722.80 |





