


LT3023EDD#PBF | |
|---|---|
DigiKey Part Number | LT3023EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3023EDD#PBF |
Description | IC REG LIN POS ADJ 100MA 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3023EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA, 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.89000 | $9.89 |
| 10 | $7.60200 | $76.02 |
| 25 | $7.02960 | $175.74 |
| 121 | $6.33041 | $765.98 |
| 363 | $5.99741 | $2,177.06 |
| 605 | $5.87421 | $3,553.90 |
| 1,089 | $5.75270 | $6,264.69 |
| 2,541 | $5.60943 | $14,253.56 |


