
U308 TO-18 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-U308TO-183LROHS-ND |
Manufacturer | |
Manufacturer Product Number | U308 TO-18 3L ROHS |
Description | JFET N-CH 25V TO18-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 500 mW Through Hole TO-18-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 12 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 10V | |
Resistance - RDS(On) | 35 Ohms | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.91000 | $10.91 |
| 10 | $7.39400 | $73.94 |
| 100 | $5.40470 | $540.47 |
| 500 | $4.58684 | $2,293.42 |

