
PCS.01.250.DLLE24 | |
|---|---|
DigiKey Part Number | 1124-1026-ND |
Manufacturer | |
Manufacturer Product Number | PCS.01.250.DLLE24 |
Description | CONN MINI COAX RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178B, 196A | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 230°C | |
Voltage Rating | 300 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.01000 | $23.01 |
| 10 | $19.55700 | $195.57 |
| 25 | $18.33120 | $458.28 |
| 50 | $17.45620 | $872.81 |
| 100 | $16.62330 | $1,662.33 |
| 300 | $15.38433 | $4,615.30 |
| 500 | $14.84032 | $7,420.16 |
| 1,000 | $14.13306 | $14,133.06 |

