
GMA.4B.013.DN | |
|---|---|
DigiKey Part Number | GMA.4B.013.DN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.4B.013.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.4B.013.DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 4E, 4K Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $13.55000 | $135.50 |
| 25 | $12.70120 | $317.53 |
| 50 | $12.09480 | $604.74 |
| 100 | $11.51760 | $1,151.76 |
| 250 | $10.79684 | $2,699.21 |
| 500 | $10.28196 | $5,140.98 |
| 1,000 | $9.79186 | $9,791.86 |

