
FLH.01.250.NLAE31 | |
|---|---|
DigiKey Part Number | FLH.01.250.NLAE31-ND |
Manufacturer | |
Manufacturer Product Number | FLH.01.250.NLAE31 |
Description | CONN R/A PLUG COAX PIN SLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FLH.01.250.NLAE31 Models |
Category | Housing Color Silver |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Center Contact Material Brass |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Nickel |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Male Pin | Dielectric Material Polyetheretherketone (PEEK) |
Contact Termination Solder | Operating Temperature -55°C ~ 230°C |
Shield Termination Crimp | Voltage Rating 300 V |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.62040 | $1,762.04 |

