
EPL.01.250.DLN | |
|---|---|
DigiKey Part Number | EPL.01.250.DLN-ND |
Manufacturer | |
Manufacturer Product Number | EPL.01.250.DLN |
Description | CONN MINI COAX RCP R/A 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPL.01.250.DLN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 230°C | |
Voltage Rating | 300 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.45000 | $39.45 |
| 10 | $33.53500 | $335.35 |
| 25 | $31.43600 | $785.90 |
| 50 | $29.93600 | $1,496.80 |
| 100 | $28.50800 | $2,850.80 |
| 300 | $26.38407 | $7,915.22 |
| 500 | $25.45138 | $12,725.69 |

