
LT 4000-S/SP24 | |
|---|---|
DigiKey Part Number | 398-LT4000-S/SP24-ND |
Manufacturer | |
Manufacturer Product Number | LT 4000-S/SP24 |
Description | CURRENT SENSOR TRANSDUCER 3300A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 3300A 1 Channel Current Transducer Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.3% |
Series | Voltage - Supply 24V |
Packaging Bulk | Response Time 1µs |
Part Status Active | Current - Supply (Max) 35mA |
For Measuring AC/DC | Operating Temperature -25°C ~ 70°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
Frequency DC ~ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,639.02000 | $3,639.02 |

