
HAX 5000-S | |
|---|---|
DigiKey Part Number | 398-HAX5000-S-ND |
Manufacturer | |
Manufacturer Product Number | HAX 5000-S |
Description | CURRENT SENSOR HE/OL 5000A |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5000A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Category | Frequency DC ~ 25kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -10°C ~ 80°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $236.18150 | $4,723.63 |


