
AT 100 B5 | |
|---|---|
DigiKey Part Number | AT100B5-ND |
Manufacturer | |
Manufacturer Product Number | AT 100 B5 |
Description | CURRENT SENSOR XFMR 100A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency 50/60Hz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1.5% |
Packaging Bulk | Voltage - Supply Self Powered |
Part Status Active | Response Time 300ms |
For Measuring AC | Operating Temperature -20°C ~ 60°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, 0V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.55000 | $142.55 |
| 5 | $132.03000 | $660.15 |
| 10 | $128.12100 | $1,281.21 |
| 25 | $123.44760 | $3,086.19 |
| 80 | $118.23825 | $9,459.06 |

