FN15792_RONDA-REC-90-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: $2.39625

MFR Recommended


Ledil
In Stock: 0
Unit Price: $6.96217
Lens with Integrated Mount Clear 90° Elliptical/Oval Twist Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN15792_RONDA-REC-90-B

DigiKey Part Number
711-2760-ND
Manufacturer
Manufacturer Product Number
FN15792_RONDA-REC-90-B
Description
LENS CLR 90DEG ELLIP TWIST LCK
Customer Reference
Detailed Description
Lens with Integrated Mount Clear 90° Elliptical/Oval Twist Lock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens with Integrated Mount
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
69.9mm Dia
Lens Transparency
Diffused
Optical Pattern
Elliptical/Oval
Viewing Angle
90°
For Use With/Related Manufacturer
Cree
Material
Acrylic
Mounting Type
Twist Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes