Lens With Holder Clear Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP14966_FLORENTINA-2X2-D

DigiKey Part Number
711-2714-ND
Manufacturer
Manufacturer Product Number
FCP14966_FLORENTINA-2X2-D
Description
LENS CLEAR SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
4
Lens Style
Square with Flat Top
Lens Size
95.57mm x 95.57mm
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
Ledil
Material
Polycarbonate
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
8$15.64875$125.19
16$14.67500$234.80
104$12.72000$1,322.88
504$11.63288$5,862.97
1,000$11.27573$11,275.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.