
Category | Lens Size 21.6mm x 21.6mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 12° , 18° |
Part Status Obsolete | For Use With/Related Manufacturer Led Engin, LG Innotek, Nichia |
Type Lens With Holder | Material Silicone |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Flat Top |

